
Highlights & Details
Electronic Watchdog
- Simulation of guard dog
- Detects movement on the outside of the wall
Technical specifications
- Sensor: microwave
- Speaker power: 5 W
- Siren duration: 20 sec.
- Warm up period: approx. 60 sec.
- Operating temperature: 0° C - 40° C
- Transmitting range: max. 20 m (in free space).
- Product type
Mini alarm system
- Dim
(W x H x D) 158 x 176 x 116 mm
- Component
Electronic watchdog
- Power supply (LOV)
mains-powered
20 m
Doesn't apply
- Receiver size
158 x 176 x 116 mm
- Transmitter dimensions
38 x 69 x 7 mm
- Operating voltage
12 V DC
- Viewing width
Max 7 m
- Radio frequency
433 MHz
- Weight
916 g
- Mounting type
Floor
- Width
158 mm
- Height
176 mm
- Depth
116 mm
- Sound pressure
105 dB
- SPL
105 dB(A)
- Power supply (details)
Power supply 12 V/DC power consumption or 8x LR6 (AA) alkaline batteries (not included)
- Frequency
433.92 MHz
- Operating voltage
12 V/DC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 754153 PENTATECH Electronic watchdog EW 01 105 dB EW 01
Description
The unit is placed inside the property, next to the location to be monitored (eg. front door, patio door) and it can be armed by pressing a button on the unit or on the remote control. The sensor in the unit can detect movements on the outside of the wall (eg. somebody approaches the front door) which triggers the simulation of a barking sound. Alternatively a chime or a siren can be generated. The siren sound can also be manually triggered by pressing the panic button on the remote control.
Features
- Adjustable volume and sensor sensitivity
- Gongton bark, or siren can be selected.
- Convenient Activation/deactivation via wireless remote control with panic button
- Backup power supply possible
- Expandable via optional wireless detector.
Scope of delivery
- Main unit EW 01
- Mains adapter
- Remote control incl. batteries
- Screws and wall plugsl
- Warning sticker
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 115.97*
What kind of Mini Alarm Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























