• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 39250 H0 Warehouse/industrial hall

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Warehouse/industrial hall

  • For creating lifelike stations
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

Warehouse/industrial hall

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W x H) 280 x 142 x 100 mm

Length

280 mm

Width

142 mm

Height

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274410 Kibri 39250 H0 Warehouse/industrial hall

Description

Construction kit This storage hall of epochs V-VI can be individually built according to space by means of the modular design, e.g. by shortening it by one field (each field approx. 7 cm). The hall can be extended with a second kit (in steps of 7 cm). The gate can be moved manually and the roof can be removed. L 28 x W 14.2 x H 10 cm. Difficulty level: 2 (advanced).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)