• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 39450 H0 Three-sided engine shed

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 Three-sided engine shed

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Three-sided engine shed

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 345 x 200 x 115 mm

Length

345 mm

Width

200 mm

Height

115 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1491233 Kibri 39450 H0 Three-sided engine shed

Description

This modern engine shed is suitable for use in the Eras III-V. The large windows provide good lighting conditions in the interior, where repair and maintenance work can be carried out. The gates are manually movable For the installation of an overhead line. Kibri kit.

This text is machine translated.

Features

  • Access height: 85 mm
  • Passage width: 37 mm
  • Track middle distance 575 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)