• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 39556 H0 Platform Sulzberger

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Platform Sulzberger

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Size

H0

Type

Platform Sulzberger

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 1000 x 38 x 60 mm

Length

1000 mm

Width

38 mm

Height

60 mm

Era

V

Description

Features

  • Kibri kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)