• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kibri 39700 H0 Steel bridge 1-rail Universal (L x W x H) 460 x 80 x 116 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 steel arch bridge, single-track

  • Detailed
  • Lifelike

Technical specifications

  • Track height 2.0 cm
  • Difficulty: 2 (Advanced)
Size

H0

Product type

Steel bridge

No. of tracks

1-rail

Type

Assembly kit

Suitable for

Universal

Length

460 mm

Width

80 mm

Height

116 mm

Dim

(L x W x H) 460 x 80 x 116 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378070 Kibri 39700 H0 Steel bridge 1-rail Universal (L x W x H) 460 x 80 x 116 mm

Description

Bridge heads not included. Single track · place side by side for a double track version. Suitable for all common track systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)