• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright CIRCUIT BREAKER 133CB/5IDT LED bargraph array 5x Red (L x W x H) 35 x 6.1 x 8.6 mm

Product type
LED bargraph array
Factory colour
Red
Type
CIRCUIT BREAKER 133CB/5IDT
Dim
(L x W x H) 35 x 6.1 x 8.6 mm
LEDs
5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-133CB/5IDT 5 Segment HE Red LED Array

Our service for you

Technical specifications

Factory colour

Red

Product type

LED bargraph array

Type

CIRCUIT BREAKER 133CB/5IDT

Dim

(L x W x H) 35 x 6.1 x 8.6 mm

LEDs

5

Forward voltage U(F)

2.5 V

Forward current I(F)

30 mA

Casing

5.3 x 1.8 mm

Light intensity I(V)

1 mcd

Width

6.1 mm

Height

8.6 mm

Length

35 mm

RoHS-compliant

Yes

Type

Radial lead

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888829 Kingbright CIRCUIT BREAKER 133CB/5IDT LED bargraph array 5x Red (L x W x H) 35 x 6.1 x 8.6 mm

Description

Features

  • Housing specially designed to push fit into the appropriate panel cut-out
  • Particularly suited to level indication, meters, etc.
  • LED face size 1.8 x 5.3mm
  • Kingbright type L-133CB/5IDT
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)