• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright DE/2ID LED bargraph array 2x Red (L x W x H) 14 x 7.5 x 8 mm

Product type
LED bargraph array
Factory colour
Red
Type
DE/2ID
Case colour
Red
Dim
(L x W x H) 14 x 7.5 x 8 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

257 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.58 / piece)
€ 0.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Red

Product type

LED bargraph array

Type

DE/2ID

Case colour

Red

Dim

(L x W x H) 14 x 7.5 x 8 mm

LEDs

2

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Light intensity I(V)

18 mcd

Width

7.5 mm

Height

8 mm

Length

14 mm

RoHS-compliant

Yes

Type

Radial lead

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888856 Kingbright DE/2ID LED bargraph array 2x Red (L x W x H) 14 x 7.5 x 8 mm

Description

Features

  • Easily mounted on PC boards or industry standard sockets
  • Excellent on/off contrast
  • Mechanically rugged
  • Flush mountable
  • Suitable for bar graph displays and backlighting
  • Kingbright type DE2/D
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)