• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KB-2755YW LED bargraph array 4x Yellow (L x W x H) 9.94 x 9.94 x 6.12 mm

Product type
LED bargraph array
CS
2.54 mm
Factory colour
Yellow
Type
KB-2755YW
Case colour
Yellow
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

490 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Yellow

Product type

LED bargraph array

Type

KB-2755YW

CS

2.54 mm

Case colour

Yellow

Dim

(L x W x H) 9.94 x 9.94 x 6.12 mm

LEDs

4

Forward voltage U(F)

2.1 V

Forward current I(F)

30 mA

Light intensity I(V)

35 mcd

Width

9.94 mm

Height

6.12 mm

Length

9.94 mm

Depth

6.12 mm

RoHS-compliant

Yes

Type

Radial lead

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888857 Kingbright KB-2755YW LED bargraph array 4x Yellow (L x W x H) 9.94 x 9.94 x 6.12 mm

Description

Features

  • Low current operation
  • Excellent on/off contrast
  • Suitable for backlighting, front panel indication and legend illumination
  • Light bars may be PCB or panel mounted in both axes with 2.54mm lead spacing
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)