• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright DC-10GWA LED bargraph array 10x Green (W x H x D) 25.4 x 10.16 x 8 mm

1/3
Product type
LED bargraph array
CS
2.54 mm
Factory colour
Green
Type
DC-10GWA
Dim
(W x H x D) 25.4 x 10.16 x 8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

351 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Green

Product type

LED bargraph array

Type

DC-10GWA

CS

2.54 mm

Dim

(W x H x D) 25.4 x 10.16 x 8 mm

LEDs

10

Type (LEDs)

White

Diffused

Forward voltage U(F)

2.2 V

Forward current I(F)

20 mA

Light intensity I(V)

9.5 mcd

Width

25.4 mm

Height

10.16 mm

Depth

8 mm

Wavelength

565 nm

Type

10 segments

Documents & Downloads

Datasheet

Datasheet 160140 Kingbright DC-10GWA LED bargraph array 10x Green (W x H x D) 25.4 x 10.16 x 8 mm

User & Safety Instructions

User & Safety Instructions 160140 Kingbright DC-10GWA LED bargraph array 10x Green (W x H x D) 25.4 x 10.16 x 8 mm

Description

Hints

The details of Forward voltage U(F) and forward current I(F) relate to each segment.

More interesting products

(*All information is plus legal VAT)