• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Dot matrix display Red 17.78 mm 1.95 V No. of digits: 1 TA07-11SURKWA

Product type
Dot matrix display
Forward voltage U(F)
1.95 V
Shared connection
Anode
Width
12.7 mm
Height
17.78 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

280 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Matrix 7x5 LED display 18mm red

  • 5x7 dot-matrix display (0.7 inch) for versatile text, symbol and number display
  • High readability and uniformity of the dots thanks to white segment background
  • Robust design with extremely low power consumption

Technical specifications

  • Matrix grid: 5 columns x 7 rows (35 points)
  • Point diameter 2.0 mm
  • Grid dimension (pins) 2.54 mm
  • Number of pins: 12
  • Mounting type THT (through-hole technology/through-hole assembly)
  • Material / Technology: AlGaInP (Aluminum Gallium Indium Phosphide)
  • Lens finish: White diffused (white diffuse)
  • Operating temperature: -40 °C to +85 °C
Product type

Dot matrix display

Type

TA07-11SURKWA

Forward voltage U(F)

1.95 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Red

Width

12.7 mm

Wavelength

645 nm

Height

17.78 mm

Light intensity I(V)

52 mcd

Digit height

17.78 mm

No. of digits

1

Dim

(L x W x H) 17.78 x 12.7 x 17.78 mm

Length

17.78 mm

Depth

6.3 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3825282 Kingbright Dot matrix display Red 17.78 mm 1.95 V No. of digits: 1 TA07-11SURKWA

User & Safety Instructions

User & Safety Instructions 3825282 Kingbright Dot matrix display Red 17.78 mm 1.95 V No. of digits: 1 TA07-11SURKWA

Description

Matrix 7x5 LED display 18mm red for symbol display (Dot Matrix)

This text is machine translated.

Scope of delivery

  • Kingbright TA07-11SURKWA dot matrix display

More interesting products

(*All information is plus legal VAT)