• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright JL 10 LED wired Green Circular 10 mm 60 mcd 60 ° 20 mA 2.2 V

1/2
Image similar
Product type
LED wired
Forward voltage U(F)
2.2 V
Forward current I(F)
20 mA
Casing
10 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

650 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright JL 10 LED wired Green Circular 10 mm 60 mcd 60 ° 20 mA 2.2 V

Our service for you

Technical specifications

Product type

LED wired

Factory colour

Green

Forward voltage U(F)

2.2 V

Forward current I(F)

20 mA

Casing

10 mm

Type

Radial lead

Light intensity I(V)

60 mcd

Radiation angle

60°

Type (LEDs)

Diffused

Lens type

Circular

RoHS-compliant

Yes

Content

1 pc(s)

Type

Diffuse

Documents & Downloads

Datasheet

Datasheet 146102 Kingbright JL 10 LED wired Green Circular 10 mm 60 mcd 60 ° 20 mA 2.2 V

User & Safety Instructions

User & Safety Instructions 146102 Kingbright JL 10 LED wired Green Circular 10 mm 60 mcd 60 ° 20 mA 2.2 V

Description

Large display for use in control panels, appliances, machinery and plants.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.75*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)