• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KA-4040SESK SMD LED PLCC2 Orange 220 mcd 120 ° 20 mA 2.1 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Type
PLCC2
Light intensity I(V)
220 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

314 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

KA SESK -4040

Factory colour

Orange

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Type

PLCC2

Light intensity I(V)

220 mcd

Wavelength

601 nm

Radiation angle

120°

Dim

(L x W x H) 4 x 4 x 3.6 mm

Length

4 mm

Width

4 mm

Height

3.6 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1050423 Kingbright KA-4040SESK SMD LED PLCC2 Orange 220 mcd 120 ° 20 mA 2.1 V

User & Safety Instructions

User & Safety Instructions 1050423 Kingbright KA-4040SESK SMD LED PLCC2 Orange 220 mcd 120 ° 20 mA 2.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)