• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KM-23ESGW-CA SMD LED (multi-colour) SOT23 Red, Green 10 mcd 140 ° 20 mA 2.5 V Tape cut

1/3
Image similar
Packaging type
Tape cut
Product type
SMD LED (multi-colour)
Forward voltage U(F)
2.5 V
Forward current I(F)
20 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2325 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.24 / piece)
€ 0.76
-68 %
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

SMD LED (multi-colour)

Type

KM-23ESGW-CA

Factory colour

Red

Green

Forward voltage U(F)

2.5 V

Forward current I(F)

20 mA

Type

SMD

Type

SOT23

Light intensity I(V)

10 mcd

Radiation angle

140°

Dim

(L x W x H) 2.8 x 1.2 x 1 mm

Length

2.8 mm

Width

1.2 mm

Height

1 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 144258 Kingbright KM-23ESGW-CA SMD LED (multi-colour) SOT23 Red, Green 10 mcd 140 ° 20 mA 2.5 V Tape cut

User & Safety Instructions

User & Safety Instructions 144258 Kingbright KM-23ESGW-CA SMD LED (multi-colour) SOT23 Red, Green 10 mcd 140 ° 20 mA 2.5 V Tape cut

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)