• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KM-23YD SMD LED SOT23 Yellow 12.5 mcd 140 ° 30 mA 2.1 V

Product type
SMD LED
Forward voltage U(F)
2.1 V
Forward current I(F)
30 mA
Type
SOT23
Light intensity I(V)
12.5 mcd
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.32 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright KM-23YD Yellow LED SOT-23 Surface Mount

Our service for you

Technical specifications

Product type

SMD LED

Factory colour

Yellow

Forward voltage U(F)

2.1 V

Forward current I(F)

30 mA

Type

SOT23

Light intensity I(V)

12.5 mcd

Wavelength

590 nm

Radiation angle

140°

Dim

(L x W x H) 3 x 1.30 x 1.05 mm

Length

3 mm

Width

1.30 mm

Height

1.05 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888926 Kingbright KM-23YD SMD LED SOT23 Yellow 12.5 mcd 140 ° 30 mA 2.1 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)