SMD LED
KM2520ZGC09
Green
3.3 V
20 mA
1900 mcd
2700 mcd
525 nm
20°
Sub-miniature Z-bend / reverse mounting (reverse mount)
(L x W x H) 2.5 x 2 x 2.8 mm
2.5 mm
InGaN
2 mm
-40 °C
2.8 mm
85 °C
Yes
1 pc(s)
3
yes
Datasheet 3825273 Kingbright KM2520ZGC09 SMD LED Green 1900 mcd, 2700 mcd 20 ° 20 mA 3.3 V
User & Safety Instructions 3825273 Kingbright KM2520ZGC09 SMD LED Green 1900 mcd, 2700 mcd 20 ° 20 mA 3.3 V