• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KP-2012EC SMD LED 0805 Red 12 mcd 120 ° 20 mA 2 V Tape cut

1/2
Image similar
Packaging type
Tape cut
Product type
SMD LED
Forward voltage U(F)
2 V
Forward current I(F)
20 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.11 / piece)
€ 0.19
-42 %
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

SMD LED

Type

KP-2012EC

Factory colour

Red

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Type

SMD

Type

0805

Light intensity I(V)

12 mcd

Wavelength

625 nm

Radiation angle

120°

Content

1 pc(s)

Casing

0805

Documents & Downloads

Datasheet

Datasheet 180102 Kingbright KP-2012EC SMD LED 0805 Red 12 mcd 120 ° 20 mA 2 V Tape cut

User & Safety Instructions

User & Safety Instructions 180102 Kingbright KP-2012EC SMD LED 0805 Red 12 mcd 120 ° 20 mA 2 V Tape cut

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)