• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KPG-0402SEKKC-TT SMD LED 0402 Orange 150 mcd 140 ° 40 mA

Product type
SMD LED
Forward current I(F)
40 mA
Type
SMD
Type
0402
Light intensity I(V)
150 mcd
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

19880 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

01005 SMD chip LED orange 50mcd

  • Low power consumption
  • Wide viewing angle
  • Compatible with automatic assembly machines
  • Humidity sensitivity level 2
  • Halogen-free
  • RoHS compliant
  • This text is machine translated.

Technical specifications

Product type

SMD LED

Factory colour

Orange

Forward current I(F)

40 mA

Type

SMD

Type

0402

Light intensity I(V)

150 mcd

Radiation angle

140°

Dim

(L x W x H) 0.45 x 0.25 x 0.2 mm

Length

0.45 mm

Width

0.25 mm

Height

0.2 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3443655 Kingbright KPG-0402SEKKC-TT SMD LED 0402 Orange 150 mcd 140 ° 40 mA

User & Safety Instructions

User & Safety Instructions 3443655 Kingbright KPG-0402SEKKC-TT SMD LED 0402 Orange 150 mcd 140 ° 40 mA

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)