• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KPHCM-2012SYCK REEL SMD LED 0805 Yellow 150 mcd 110 ° 30 mA 2 V

Product type
SMD LED
Forward voltage U(F)
2 V
Forward current I(F)
30 mA
Type
0805
Light intensity I(V)
150 mcd
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright KPHCM-2012SYCK REEL 0805 Yellow SMD LED Reel 2k

Our service for you

Technical specifications

Product type

SMD LED

Factory colour

Yellow

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Type

0805

Light intensity I(V)

150 mcd

Wavelength

590 nm

Radiation angle

110°

Dim

(L x W x H) 2 x 1.25 x 0.50 mm

Length

2 mm

Width

1.25 mm

Height

0.50 mm

RoHS-compliant

Yes

Content

2000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888705 Kingbright KPHCM-2012SYCK REEL SMD LED 0805 Yellow 150 mcd 110 ° 30 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)