• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KPHCM-2012SYCK SMD LED 0805 Yellow 150 mcd 110 ° 20 mA 2 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2 V
Forward current I(F)
20 mA
Type
0805
Light intensity I(V)
150 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1337 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 0.24
-46 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

KPHCM-2012SYCK

Factory colour

Yellow

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Type

0805

Light intensity I(V)

150 mcd

Wavelength

590 nm

Radiation angle

110°

Dim

(L x W x H) 1.25 x 2 x 0.4 mm

Length

1.25 mm

Width

2 mm

Height

0.4 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1050388 Kingbright KPHCM-2012SYCK SMD LED 0805 Yellow 150 mcd 110 ° 20 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)