• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright KPT-3216SYCK SMD LED 1206 Yellow 120 mcd 120 ° 30 mA 2 V

Product type
SMD LED
Forward voltage U(F)
2 V
Forward current I(F)
30 mA
Type
1206
Light intensity I(V)
120 mcd
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright KPT-3216SYCK Yellow LED Ultra Low X2000

Our service for you

Technical specifications

Product type

SMD LED

Factory colour

Yellow

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Type

1206

Light intensity I(V)

120 mcd

Wavelength

590 nm

Radiation angle

120°

Dim

(L x W x H) 3.20 x 1.60 x 0.75 mm

Length

3.20 mm

Width

1.60 mm

Height

0.75 mm

RoHS-compliant

Yes

Content

2000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888717 Kingbright KPT-3216SYCK SMD LED 1206 Yellow 120 mcd 120 ° 30 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)