• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L 53 LID LED wired Red Circular 5 mm 5 mcd 60 ° 2 mA 2 V

1/2
Product type
LED wired
Forward voltage U(F)
2 V
Forward current I(F)
2 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4003 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 0.15
-13 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L 53 LID LED wired Red Circular 5 mm 5 mcd 60 ° 2 mA 2 V

  • 5 mm

Technical specifications

Product type

LED wired

Type

L 53 LID

Factory colour

Red

Forward voltage U(F)

2 V

Forward current I(F)

2 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

5 mcd

Wavelength

625 nm

Radiation angle

60°

Type (LEDs)

Diffused

Lens type

Circular

Content

1 pc(s)

Type

Diffuse

Documents & Downloads

Datasheet

Datasheet 146005 Kingbright L 53 LID LED wired Red Circular 5 mm 5 mcd 60 ° 2 mA 2 V

User & Safety Instructions

User & Safety Instructions 146005 Kingbright L 53 LID LED wired Red Circular 5 mm 5 mcd 60 ° 2 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.19€ 11.19*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)