• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-934LID LED wired Red Circular 3 mm 1 mcd 40 ° 30 mA 1.7 V

Product type
LED wired
Forward voltage U(F)
1.7 V
Forward current I(F)
30 mA
Casing
3 mm
Type
Radial lead
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

841 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

L934LID

Factory colour

Red

Forward voltage U(F)

1.7 V

Forward current I(F)

30 mA

Operating voltage

1.7 V

Operating current

2 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

1 mcd

Wavelength

625 nm

Radiation angle

40°

Type (LEDs)

Diffused

Tinted

LED features

LED 3 mm

Lens type

Circular

Dim

(Ø) 3 mm

Min. temperature

-40 °C

Max. temperature

+80 °C

(Ø)

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888740 Kingbright L-934LID LED wired Red Circular 3 mm 1 mcd 40 ° 30 mA 1.7 V

Description

Features

  • Low power consumption
  • Popular T-1 diameter package
  • Low current operation
  • RoHS compliant
  • Kingbright part L-934LID
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)