

LED wired
L-113GDT
Green
2.2 V
25 mA
2.25 V
25 mA
2 x 5 mm
Radial lead
8 mcd
565 nm
110°
Diffused
Tinted
LED 5 mm
GaP
Rectangular
-40 °C
+85 °C
Yes
1 pc(s)
yes
User & Safety Instructions 2888895 Kingbright LED wired Green Rectangular 2 x 5 mm 8 mcd 110 ° 25 mA 2.2 V