• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired White Rectangular 2 x 5 mm 150 mcd 110 ° 30 mA 3.2 V

Product type
LED wired
Forward voltage U(F)
3.2 V
Forward current I(F)
30 mA
Casing
2 x 5 mm
Type
Radial lead
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

86 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-113PWWT-A 5x2mm White LED Rectangular

Our service for you

Technical specifications

Product type

LED wired

Type

L-113PWWT-A

Factory colour

White

Forward voltage U(F)

3.2 V

Forward current I(F)

30 mA

Operating voltage

3.2 V

Operating current

30 mA

Casing

2 x 5 mm

Type

Radial lead

Light intensity I(V)

150 mcd

Radiation angle

110°

Type (LEDs)

Diffused

Tinted

LED features

LED 5 mm

Lens type

Rectangular

Dim

(L x W) 2 mm x 5 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

2 mm

Width

5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888892 Kingbright LED wired White Rectangular 2 x 5 mm 150 mcd 110 ° 30 mA 3.2 V

Description

Features

  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for use as level indicator
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-113T series
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)