

LED wired
L-383IDT
Red
2 V
30 mA
2 V
30 mA
2 x 5 mm
Radial lead
5 mcd
625 nm
110°
Water clear
LED 5 mm
GaP
Rectangular
-40 °C
+85 °C
Yes
1 pc(s)
yes
Datasheet 2888897 Kingbright LED wired Red Rectangular 2 x 5 mm 5 mcd 110 ° 30 mA 2 V
User & Safety Instructions 2888897 Kingbright LED wired Red Rectangular 2 x 5 mm 5 mcd 110 ° 30 mA 2 V