• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Yellow Rectangular 2 x 5 mm 8 mcd 110 ° 30 mA 2.1 V

Product type
LED wired
Forward voltage U(F)
2.1 V
Forward current I(F)
30 mA
Casing
2 x 5 mm
Type
Radial lead
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

L-383YDT

Factory colour

Yellow

Forward voltage U(F)

2.1 V

Forward current I(F)

30 mA

Operating voltage

2.1 V

Operating current

30 mA

Casing

2 x 5 mm

Type

Radial lead

Light intensity I(V)

8 mcd

Wavelength

590 nm

Radiation angle

110°

Type (LEDs)

Diffused

Tinted

LED features

with diffusor

Technology

GaP

Lens type

Rectangular

Dim

(L x W) 5 mm x 2 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

5 mm

Width

2 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888891 Kingbright LED wired Yellow Rectangular 2 x 5 mm 8 mcd 110 ° 30 mA 2.1 V

Description

Features

  • Flangeless construction permits stacking in X or Y axis with no gaps
  • LEDs housed in diffused coloured package
  • Cathode is shorter lead
  • GaP emitting colour material
  • Low power consumption
  • Excellent uniformity of light output and high reliability
  • Suitable for level indicator
  • Kingbright L-383T series
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)