• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Yellow Circular 3 mm 20 mcd 60 ° 30 mA 2.1 V

Product type
LED wired
Forward voltage U(F)
2.1 V
Forward current I(F)
30 mA
Casing
3 mm
Type
Radial lead
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.18 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

L-34YD

Factory colour

Yellow

Forward voltage U(F)

2.1 V

Forward current I(F)

30 mA

Operating voltage

2.1 V

Operating current

30 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

20 mcd

Wavelength

590 nm

Radiation angle

60°

Type (LEDs)

Diffused

Tinted

Lens type

Circular

Dim

(Ø) 3 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

(Ø)

3 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888750 Kingbright LED wired Yellow Circular 3 mm 20 mcd 60 ° 30 mA 2.1 V

Description

Features

  • 20mcd luminous intensity
  • Low power consumption
  • General purpose leads
  • Solid state reliability
  • Compatible with similar products from other manufacturers
  • Cathode identified by flat on body
  • Kingbright L-34 series
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)