• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright RTC-51 RTC-51 LED holder / LED clip Polyamide 6.6 Suitable for LED 5 mm Fixed on face frame Bag

Packaging type
Bag
Product type
LED holder / LED clip
Suitable for
LED 5 mm
Material
Polyamide 6.6
Recess diameter
6.5 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

765 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black mounting clip for 5mm LED

  • One piece LED socket clip for mounting on front panels and PCBs
  • Secure hold and precise alignment of 5 mm standard LEDs
  • Robust nylon 6/6 housing with high flame resistance (UL 94 V-0)

Our service for you

Technical specifications

  • Flame resistant (UL 94 V-0)
  • insulating
  • temperature resistant
Packaging type

Bag

Product type

LED holder / LED clip

Factory colour

Black

Suitable for

LED 5 mm

Material

Polyamide 6.6

Type

RTC-51

Recess diameter

6.5 mm

Dim

(Ø x H) 6.5 mm x 7 mm

Content

1 pc(s)

Bore Ø

5 mm

Material properties

insulated

flame retardant

Mounting type

Fixed on face frame

Width

6.5 mm

Height

7 mm

Length

6.5 mm

(Ø)

6.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3825283 Kingbright RTC-51 RTC-51 LED holder / LED clip Polyamide 6.6 Suitable for LED 5 mm Fixed on face frame Bag

User & Safety Instructions

User & Safety Instructions 3825283 Kingbright RTC-51 RTC-51 LED holder / LED clip Polyamide 6.6 Suitable for LED 5 mm Fixed on face frame Bag

Description

Black mounting clip for 5mm LED for front panel mounting

This text is machine translated.

Scope of delivery

  • Kingbright RTC-51 LED holder/clip housing

More interesting products

(*All information is plus legal VAT)