• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Green 13 mm 2.2 V No. of digits: 1 SC52-11GWA

1/2
Image similar
Product type
Seven-segment display
Forward voltage U(F)
2.2 V
Shared connection
Cathode
Width
12.4 mm
Height
17.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 3.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

SC52-11GWA

Forward voltage U(F)

2.2 V

Forward current I(F)

20 mA

Shared connection

Cathode

Factory colour

Green

Width

12.4 mm

Wavelength

565 nm

Height

17.5 mm

Light intensity I(V)

2 mcd

Digit height

13 mm

No. of digits

1

Dim

(W x H x D) 12.4 x 17.5 x 7 mm

Depth

7 mm

Documents & Downloads

Datasheet

Datasheet 160261 Kingbright Seven-segment display Green 13 mm 2.2 V No. of digits: 1 SC52-11GWA

More interesting products

(*All information is plus legal VAT)