• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Green 14 mm 2.2 V No. of digits: 1 SC56-11GWA

1/2
Image similar
Product type
Seven-segment display
Forward voltage U(F)
2.2 V
Shared connection
Cathode
Width
12.7 mm
Height
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

399 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

SC56-11GWA

Forward voltage U(F)

2.2 V

Forward current I(F)

20 mA

Shared connection

Cathode

Factory colour

Green

Width

12.7 mm

Wavelength

565 nm

Height

19 mm

Light intensity I(V)

10.5 mcd

Digit height

14 mm

No. of digits

1

Dim

(W x H x D) 12.7 x 19 x 8 mm

Depth

8 mm

Documents & Downloads

Datasheet

Datasheet 160117 Kingbright Seven-segment display Green 14 mm 2.2 V No. of digits: 1 SC56-11GWA

More interesting products

(*All information is plus legal VAT)