• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Green 2.2 V CC56-11GWA

Product type
Seven-segment display
Forward voltage U(F)
2.2 V
Type
CC56-11GWA
Forward current I(F)
25 mA
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright CC56-11GWA 4 Digit Green LED Display

Our service for you

Technical specifications

  • Common cathode
Product type

Seven-segment display

Type

CC56-11GWA

Forward voltage U(F)

2.2 V

Forward current I(F)

25 mA

Factory colour

Green

Light intensity I(V)

10.5 mcd

RoHS-compliant

Yes

Type

Radial lead

Documents & Downloads

Datasheet

Datasheet 2888832 Kingbright Seven-segment display Green 2.2 V CC56-11GWA

User & Safety Instructions

User & Safety Instructions 2888832 Kingbright Seven-segment display Green 2.2 V CC56-11GWA

Description

Features

  • 7 Segment 14.2mm (0.56in) high characters
  • Floating point gives readout from 0000 and 0.001 to 9999
  • Common cathode
  • White segments with grey display surface maximises on/off contrast
  • Connections run along top and bottom of display
  • Kingbright 56 series
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)