• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Green 2.2 V DA03-11GWA

Product type
Seven-segment display
Forward voltage U(F)
2.2 V
Width
7.2 mm
Height
15 mm
Type
DA03-11GWA
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 2.29 / piece)
€ 11.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright DA03-11GWA 7.62mm Green LED Display 2 Digit

Our service for you

Technical specifications

  • Common anode
Product type

Seven-segment display

Type

DA03-11GWA

Forward voltage U(F)

2.2 V

Forward current I(F)

25 mA

Factory colour

Green

Width

7.2 mm

Height

15 mm

Light intensity I(V)

3 mcd

Dim

(L x W x H) 15.5 x 7.2 x 15 mm

Length

15.5 mm

RoHS-compliant

Yes

Type

Radial lead

Documents & Downloads

Datasheet

Datasheet 2888938 Kingbright Seven-segment display Green 2.2 V DA03-11GWA

User & Safety Instructions

User & Safety Instructions 2888938 Kingbright Seven-segment display Green 2.2 V DA03-11GWA

Description

Features

  • Excellent character appearance
  • Easy mounting on PCBs or sockets
  • IC compatible
  • Mechanically rugged
  • Low current operation
  • Grey face, white segment
  • 10-pin package
  • Kingbright DX03-11 series
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)