• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Green 9 mm 2.2 V No. of digits: 1 SA36-11GWA

1/2
Image similar
Product type
Seven-segment display
Forward voltage U(F)
2.2 V
Shared connection
Anode
Width
7.5 mm
Height
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

SA36-11GWA

Forward voltage U(F)

2.2 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Green

Width

7.5 mm

Wavelength

565 nm

Height

14 mm

Light intensity I(V)

1.8 mcd

Digit height

9 mm

No. of digits

1

Dim

(W x H x D) 7.5 x 14 x 8.5 mm

Depth

8.5 mm

Documents & Downloads

Datasheet

Datasheet 160202 Kingbright Seven-segment display Green 9 mm 2.2 V No. of digits: 1 SA36-11GWA

User & Safety Instructions

User & Safety Instructions 160202 Kingbright Seven-segment display Green 9 mm 2.2 V No. of digits: 1 SA36-11GWA

More interesting products

(*All information is plus legal VAT)