• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red 10 mm 2 V No. of digits: 1 SA39-11EWA

1/2
Image similar
Product type
Seven-segment display
Forward voltage U(F)
2 V
Shared connection
Anode
Width
10 mm
Height
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

SA39-11EWA

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Red

Width

10 mm

Wavelength

625 nm

Height

13 mm

Light intensity I(V)

4.1 mcd

Digit height

10 mm

No. of digits

1

Dim

(W x H x D) 10 x 13 x 7 mm

Depth

7 mm

Documents & Downloads

Datasheet

Datasheet 160104 Kingbright Seven-segment display Red 10 mm 2 V No. of digits: 1 SA39-11EWA

More interesting products

(*All information is plus legal VAT)