Seven-segment display
SA52-11SURKWA
1.95 V
2.5 V
20 mA
30 mA
Anode
Red
12.4 mm
630 nm
17.5 mm
31 mcd
75 mcd
13.2 mm
1
(L x W x H) 17.5 x 12.4 x 17.5 mm
17.5 mm
7 mm
Yes
yes
Datasheet 3825275 Kingbright Seven-segment display Red 13.2 mm 1.95 V, 2.5 V No. of digits: 1 SA52-11SURKWA
User & Safety Instructions 3825275 Kingbright Seven-segment display Red 13.2 mm 1.95 V, 2.5 V No. of digits: 1 SA52-11SURKWA