• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red 13 mm 2 V No. of digits: 1 SA52-11EWA

1/2
Image similar
Product type
Seven-segment display
Forward voltage U(F)
2 V
Shared connection
Anode
Width
12.4 mm
Height
17.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

324 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

SA52-11EWA

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Red

Width

12.4 mm

Wavelength

625 nm

Height

17.5 mm

Light intensity I(V)

6.4 mcd

Digit height

13 mm

No. of digits

1

Dim

(W x H x D) 12.4 x 17.5 x 7 mm

Depth

7 mm

Documents & Downloads

Datasheet

Datasheet 160109 Kingbright Seven-segment display Red 13 mm 2 V No. of digits: 1 SA52-11EWA

More interesting products

(*All information is plus legal VAT)