• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red 14.2 mm 1.95 V, 2.5 V No. of digits: 3 BC56-12SURKWA

Product type
Seven-segment display
Forward voltage U(F)
1.95 V
2.5 V
Shared connection
Anode
Width
37.5 mm
Height
19 mm
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Three-digit 7-segment LED display 14.22 mm red

  • High light intensity through AlGaInP technology
  • Low power consumption
  • Excellent contrast through gray surface and white segments
  • Mechanically robust construction

Technical specifications

  • Chip material: AlGaInP (Hyper Red)
  • Grey front with white segments
  • Pin spacing (Spacing) 2.54 mm
  • Pins 11-Pin DIP
  • Mounting type THT (through-hole)
  • Operating temperature: -40 °C to +85 °C
Product type

Seven-segment display

Type

BC56-12SURKWA

Forward voltage U(F)

1.95 V

2.5 V

Forward current I(F)

10 mA

30 mA

Shared connection

Anode

Factory colour

Red

Width

37.5 mm

Wavelength

630 nm

654 nm

Height

19 mm

Light intensity I(V)

31 mcd

75 mcd

Digit height

14.2 mm

No. of digits

3

Dim

(L x W x H) 37.5 x 37.5 x 19 mm

Length

37.5 mm

Depth

8.1 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3825276 Kingbright Seven-segment display Red 14.2 mm 1.95 V, 2.5 V No. of digits: 3 BC56-12SURKWA

User & Safety Instructions

User & Safety Instructions 3825276 Kingbright Seven-segment display Red 14.2 mm 1.95 V, 2.5 V No. of digits: 3 BC56-12SURKWA

Description

Three-digit 7-segment LED display 14.22 mm red for digit display

This text is machine translated.

Scope of delivery

  • 3-way 7-segment LED-display BC56-12SURKWA

More interesting products

(*All information is plus legal VAT)