• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red 2 V DA56-11EWA

Product type
Seven-segment display
Forward voltage U(F)
2 V
Width
8 mm
Height
19.05 mm
Type
DA56-11EWA
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Common anode
Product type

Seven-segment display

Type

DA56-11EWA

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Factory colour

Red

Width

8 mm

Height

19.05 mm

Light intensity I(V)

5.6 mcd

Dim

(L x W x H) 25 x 8 x 19.05 mm

Length

25 mm

RoHS-compliant

Yes

Type

Radial lead

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888941 Kingbright Seven-segment display Red 2 V DA56-11EWA

Description

Features

  • Right hand decimal point
  • Dual display represents a considerable cost saving over single digit types
  • Connections run along the top and bottom of the display
  • Common anode
  • Kingbright DA/DC56 series
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)