• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red 2 V PSC08-11EWA

Product type
Seven-segment display
Forward voltage U(F)
2 V
Width
8.5 mm
Height
27.7 mm
Type
PSC08-11EWA
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright PSC08-11EWA 20.3mm High Efficiency Red Starburst Display Cathode

Our service for you

Technical specifications

Product type

Seven-segment display

Type

PSC08-11EWA

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Factory colour

Red

Width

8.5 mm

Wavelength

627 nm

Height

27.7 mm

Light intensity I(V)

4.7 mcd

Dim

(L x W x H) 20 x 8.5 x 27.7 mm

Length

20 mm

RoHS-compliant

Yes

Type

Radial lead

Max. temperature

+85 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888919 Kingbright Seven-segment display Red 2 V PSC08-11EWA

Description

Features

  • Right hand decimal
  • Low current operation
  • High contrast and light output
  • Easy mounting on PCBs or sockets
  • Mechanically rugged
  • Grey face with white segments
  • Common cathode
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)