• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red 2 V SA04-11EWA

Product type
Seven-segment display
Forward voltage U(F)
2 V
Width
5.1 mm
Height
18.75 mm
Type
SA04-11EWA
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 1.49 / piece)
€ 7.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Common anode
Product type

Seven-segment display

Type

SA04-11EWA

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Factory colour

Red

Width

5.1 mm

Height

18.75 mm

Light intensity I(V)

9 mcd

Dim

(L x W x H) 9.8 x 5.1 x 18.75 mm

Length

9.8 mm

RoHS-compliant

Yes

Type

Radial lead

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888914 Kingbright Seven-segment display Red 2 V SA04-11EWA

Description

Features

  • Right hand decimal
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB or sockets
  • IC compatible
  • Mechanically rugged
  • Grey face with white segments
  • Common anode
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)