• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red 20 mm 2 V No. of digits: 1 SC08-11EWA

1/2
Image similar
Product type
Seven-segment display
Forward voltage U(F)
2 V
Shared connection
Cathode
Width
20 mm
Height
27.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

SC08-11EWA

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Shared connection

Cathode

Factory colour

Red

Width

20 mm

Wavelength

625 nm

Height

27.7 mm

Light intensity I(V)

6.4 mcd

Digit height

20 mm

No. of digits

1

Dim

(W x H x D) 20 x 27.7 x 8.4 mm

Depth

8.4 mm

Documents & Downloads

Datasheet

Datasheet 160122 Kingbright Seven-segment display Red 20 mm 2 V No. of digits: 1 SC08-11EWA

More interesting products

(*All information is plus legal VAT)