• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red 25.4 mm 3.7 V No. of digits: 1 SA10-21SURKWA

Image similar
Product type
Seven-segment display
Forward voltage U(F)
3.7 V
Shared connection
Anode
Width
24 mm
Height
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

SA10-21SURKWA

Forward voltage U(F)

3.7 V

Forward current I(F)

10 mA

Shared connection

Anode

Factory colour

Red

Width

24 mm

Wavelength

630 nm

Height

34 mm

Light intensity I(V)

260 mcd

Digit height

25.4 mm

No. of digits

1

Dim

(W x H x D) 24 x 34 x 10.5 mm

Depth

10.5 mm

Documents & Downloads

Datasheet

Datasheet 1050569 Kingbright Seven-segment display Red 25.4 mm 3.7 V No. of digits: 1 SA10-21SURKWA

More interesting products

(*All information is plus legal VAT)