• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red 9 mm 1.85 V No. of digits: 1 SC36-11SRWA

1/2
Image similar
Product type
Seven-segment display
Forward voltage U(F)
1.85 V
Shared connection
Cathode
Width
7.5 mm
Height
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

SC36-11SRWA

Forward voltage U(F)

1.85 V

Forward current I(F)

20 mA

Shared connection

Cathode

Factory colour

Red

Width

7.5 mm

Wavelength

640 nm

Height

14 mm

Light intensity I(V)

21 mcd

Digit height

9 mm

No. of digits

1

Dim

(W x H x D) 7.5 x 14 x 8.5 mm

Depth

8.5 mm

Documents & Downloads

Datasheet

Datasheet 158798 Kingbright Seven-segment display Red 9 mm 1.85 V No. of digits: 1 SC36-11SRWA