• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red, Green 2 V, 2.2 V SBA23-11EGWA

Product type
Seven-segment display
Forward voltage U(F)
2 V
2.2 V
Width
12 mm
Height
70 mm
Type
SBA23-11EGWA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright SBA23-11EGWA 70mm Red / Green LED Dual Anode Display

Our service for you

Technical specifications

  • Common anode
Product type

Seven-segment display

Type

SBA23-11EGWA

Forward voltage U(F)

2 V

2.2 V

Forward current I(F)

30 mA

25 mA

Factory colour

Red

Green

Width

12 mm

Height

70 mm

Light intensity I(V)

18 mcd

Dim

(L x W x H) 48 x 12 x 70 mm

Length

48 mm

RoHS-compliant

Yes

Type

Radial lead

Documents & Downloads

Datasheet

Datasheet 2888917 Kingbright Seven-segment display Red, Green 2 V, 2.2 V SBA23-11EGWA

User & Safety Instructions

User & Safety Instructions 2888917 Kingbright Seven-segment display Red, Green 2 V, 2.2 V SBA23-11EGWA

Description

Features

  • Right hand decimal point
  • Connections run along the top and bottom of the display simplifying wiring in multidigit applications
  • White diffused segments on a grey background
  • Common anode
  • Kingbright type SBA23-11EGWA
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)