• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Red (high efficiency red) 14 mm 2 V No. of digits: 4 CA56-11EWA

1/2
Product type
Seven-segment display
Forward voltage U(F)
2 V
Shared connection
Anode
Width
50.3 mm
Height
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

CA56-11EWA

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Red (high efficiency red)

Width

50.3 mm

Wavelength

625 nm

Height

19 mm

Light intensity I(V)

6400 mcd

Digit height

14 mm

No. of digits

4

Dim

(W x H x D) 50.3 x 19 x 8.1 mm

Depth

8.1 mm

Documents & Downloads

Datasheet

Datasheet 186562 Kingbright Seven-segment display Red (high efficiency red) 14 mm 2 V No. of digits: 4 CA56-11EWA

User & Safety Instructions

User & Safety Instructions 186562 Kingbright Seven-segment display Red (high efficiency red) 14 mm 2 V No. of digits: 4 CA56-11EWA

More interesting products

(*All information is plus legal VAT)