• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright Seven-segment display Yellow 5.08 mm 1.95 V No. of digits: 2 KCDC 02-107

Image similar
Product type
Seven-segment display
Forward voltage U(F)
1.95 V
Shared connection
Cathode
Width
14.1 mm
Height
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Seven-segment display

Type

KCDC 02-107

Forward voltage U(F)

1.95 V

Forward current I(F)

10 mA

Shared connection

Cathode

Factory colour

Yellow

Width

14.1 mm

Wavelength

590 nm

Height

10 mm

Light intensity I(V)

50 mcd

Digit height

5.08 mm

No. of digits

2

Dim

(W x H x D) 14.1 x 10 x 3 mm

Depth

3 mm

Documents & Downloads

Datasheet

Datasheet 1050481 Kingbright Seven-segment display Yellow 5.08 mm 1.95 V No. of digits: 2 KCDC 02-107

More interesting products

(*All information is plus legal VAT)