• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston DataTraveler 70 USB stick Retail 64 GB Black DT70/64GB USB C®

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingston technology DataTraveler 64 GB USB-C 3.2 Gen 1 70

  • 64 GB USB type C 3.2 Gen 1 (3.1 Gen 1)
  • Reading speed: 200 MB/s
  • Form factor: Cap
  • Black
  • 1 pieces(s)

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB C®

Reading

200 MBps

Factory colour

Black

Weight

7 g

Dim

(W x H x D) 9 x 18.5 x 59 mm

Width

9 mm

Height

18.5 mm

Depth

59 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3173017 Kingston DataTraveler 70 USB stick Retail 64 GB Black DT70/64GB USB C®

Description

Kingston's DataTraveler 70® is a portable, lightweight USB-C* stick compatible with USB 3.2 Gen 1. It is designed for compatible USB-C devices such as laptops, tablets and smartphones. With storage capacities of up to 256GB** the DataTraveler 70 is in the best position to expand the memory for your daily use.

USB-C memory
For use with USB-C devices such as laptops, tablets and smartphones.

USB 3.2 1st Gen 1 speeds
Offers up to 10x faster transfer speed than USB 2.0.

This text is machine translated.

Features

  • Developed for use with USB-C devices
  • USB 3.2 Gen 1 compliant
  • Mobile and simple design

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)