• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kinova Robotic arm MBS-KNV-03-01

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43,945.00 / piece)
€ 43,945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kinova Gen2 ultra light weight robot 6DOF

  • Ultra lightweight
  • Low power consumption
  • Excellent payload-to-weight ratio
  • Compatible with both ROS and our software

Technical specifications

  • Degree of freedom: 6 DoF
  • Net load (medium range continuous): 2.6 kg
  • Total weight: 4.4 kg
  • Maximum range 985 mm Maximum speed 20 cm/s.
  • Actuator joint range: ± 27.7 turns
  • Supply voltage: 18 to 29 VDC, 24 VDC nominal
  • Average power 25 W.
  • Protection class IPX2
  • Operating temperature: -10 °C to + +40 °C.
Product type

Robotic arm

Length

985 mm

Manufacturer part #

MBS-KNV-03-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204929 Kinova Robotic arm MBS-KNV-03-01

Description


PORTABLE, CONVENIENT AND POWER-SAVING
Imagine a robot arm that is extremely portable, can work close to people, can manipulate objects in any three-dimensional work area with very low power consumption - and has only a fraction of the weight of conventional robotic arms. Kinova Gen2 robots offer you performance, flexibility and ease of use in one.

SAFE THROUGH HUMAN-ROBOT INTERACTION DESIGN (HRI)
All our robots are designed to support human capabilities in any structured or unstructured environment. The people who serve them are the main focus, i.e. people always have control over technology and technology complements people. When we work together, exceptional results are within reach.

This text is machine translated.

Scope of delivery

  • 1x Kinova Gen 2 robot arm 6 DoF

More interesting products

(*All information is plus legal VAT)