• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kioxia TransMemory U366 USB stick 64 GB Silver LU366S064GG4 USB A (USB 3.2 1st gen)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Reading

100 MBps

Storage media features

Steel casing

Factory colour

Silver

Weight

6 g

Dim

(W x H x D) 12.2 x 4.5 x 39 mm

Width

12.2 mm

Height

4.5 mm

Depth

39 mm

Version

Adapter

Connections

RJ45 connector

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028598 Kioxia TransMemory U366 USB stick 64 GB Silver LU366S064GG4 USB A (USB 3.2 1st gen)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)