• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kirschen 3500090 Sculpturing mallet 400 g 225 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sculpturing mallet

Weight

400 g

Length

225 mm

(Ø)

90 mm

Head weight

350 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1886510 Kirschen 3500090 Sculpturing mallet 400 g 225 mm 1 pc(s)

Description

Bildhauerklupfel (knock wood) head made of white beech with ash handle 

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)